Part Details for 130776-0015 MS by ITT Interconnect Solutions
Overview of 130776-0015 MS by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft | |
CS-DSDHD26MF0-015 | Amphenol Cables on Demand | Amphenol CS-DSDHD26MF0-015 26-Pin (HD26) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 15ft | |
CO-058BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-015 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 15ft |
Price & Stock for 130776-0015 MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK6424
|
Newark | D-Sub Housing, Plug, 25Pos, Db, No. Of Positions:25Positions, Connector Type:D Sub, Connector Shell Size:Db, Product Range:D*mam Series, Gender:Plug, Connector Body Material:Steel Body |Itt Cannon 130776-0015 MS RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
M24308/4-261Z
|
TTI | D-Sub MIL Spec Connectors Pin Cont, Gen.,Crimp Zinc,3 ,25 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 308 In Stock |
|
$12.3600 / $18.0800 | Buy Now |