Part Details for 130777-0001 MS by ITT Interconnect Solutions
Overview of 130777-0001 MS by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for 130777-0001 MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK6432
|
Newark | Hd D Sub Conn, Rcpt, Da, 26Pos, Crimp, D Sub Connector Type:High Density, Gender:Receptacle, Product Range:D*mam Series, No. Of Contacts:26Contacts, D Sub Shell Size:Da, Contact Termination Type:Crimp, Connector Mounting:Cable Mount |Itt Cannon 130777-0001 MS RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
M24308/2-12Z
|
TTI | D-Sub MIL Spec Connectors Socket Contact,Crimp Zinc Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 82 In Stock |
|
$26.7800 / $31.9500 | Buy Now |
DISTI #
130777-0001 MS
|
Avnet Abacus | M24308/2-12 (Alt: 130777-0001 MS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |