Part Details for 130777-0024 MS by ITT Interconnect Solutions
Overview of 130777-0024 MS by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD780024ACW-XXX | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), SDIP, / | |
UPD780024AYGC-XXX-8BS-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / | |
UPD780024AGB-XXX-8EU | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / |
Price & Stock for 130777-0024 MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK6438
|
Newark | Hd D-Sub Housing, Plug, 15Pos, De, No. Of Positions:15Positions, Connector Type:High Density D Sub, Connector Shell Size:De, Product Range:D*mam Series, Gender:Plug, Connector Body Material:Steel Body |Itt Cannon 130777-0024 MS RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
M24308/4-264Z
|
TTI | D-Sub MIL Spec Connectors Pin Cont, Gen.,Crimp Zinc Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 286 In Stock |
|
$9.0300 / $11.0900 | Buy Now |