Part Details for 130778-0027 MS by ITT Interconnect Solutions
Overview of 130778-0027 MS by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130778-0027 MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK6456
|
Newark | Hd D-Sub Housing, Rcpt, 26Pos, Da, No. Of Positions:26Positions, Connector Type:High Density D Sub, Connector Shell Size:Da, Product Range:D*mam Series, Gender:Receptacle, Connector Body Material:Steel Body |Itt Cannon 130778-0027 MS Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
M24308/2-287F
|
TTI | D-Sub MIL Spec Connectors Socket Contact,Crimp Cadmium Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 167 In Stock |
|
$9.4000 / $21.6600 | Buy Now |