Part Details for 130779-0017 MS by ITT Interconnect Solutions
Overview of 130779-0017 MS by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7S910017CBG#AC0 | Renesas Electronics Corporation | Microprocessors for Real-Time Control and Networking of Industrial Equipment by only one chip | |
10017660-002LF | Amphenol Communications Solutions | SATA, Storage and Server Connector, Receptacle, Vertical, Through Hole, Power Staggered, 22 Positions | |
U92A210100170 | Amphenol Communications Solutions | MiniSAS HD, High Speed Input Output Connector, 1X2 MINISAS HD CAGE ASSY. |
Price & Stock for 130779-0017 MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK6473
|
Newark | D Sub Conn, Plug, 25Pos, Db, Crimp, D Sub Connector Type:Standard, Gender:Plug, Product Range:D*mam Series, No. Of Contacts:25Contacts, D Sub Shell Size:Db, Contact Termination Type:Crimp, Connector Mounting:Panel Mount |Itt Cannon 130779-0017 MS RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
M24308/4-8F
|
TTI | D-Sub MIL Spec Connectors Pin Cont, Gen.,Crimp Cadmium,3 ,25 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 308 In Stock |
|
$27.0200 / $35.9000 | Buy Now |