Part Details for 130779-0022 MS by ITT Interconnect Solutions
Overview of 130779-0022 MS by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130779-0022 MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK6477
|
Newark | Hd D-Sub Housing, Plug, 9Pos, De, No. Of Positions:9Positions, Connector Type:D Sub, Connector Shell Size:De, Product Range:D*mam Series, Gender:Plug, Connector Body Material:Steel Body |Itt Cannon 130779-0022 MS Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
M24308/4-259F
|
TTI | D-Sub MIL Spec Connectors Pin Cont, Gen.,Crimp Cadmium Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 447 In Stock |
|
$5.3100 / $17.2600 | Buy Now |