There are no models available for this part yet.
Overview of 130781-2336 MS by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AGP4233-683ME | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, Ferrite-Core, | |
AGP4233-682ME | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, Ferrite-Core |
Price & Stock for 130781-2336 MS by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ITT130781-2336 MS
|
Heilind Electronics | M243082-336P | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
ITT130781-2336 MS
|
Interstate Connecting Components | M243082-336P | 0 |
|
Buy Now |