Part Details for 130781-4438 MS by ITT Interconnect Solutions
Overview of 130781-4438 MS by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Q4438-BL | Coilcraft Inc | SMPS Transformer, 7.6W, ROHS COMPLIANT | |
92634-438HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 38 Positions, 2.54 mm Pitch, Right Angle, 8.08 mm (0.318in) Mating, 8.08 mm (0.318in) Tail. | |
68464-438HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 38 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 130781-4438 MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT130781-4438 MS
|
Heilind Electronics | M243084-438P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITT130781-4438 MS
|
Interstate Connecting Components | M243084-438P | 0 |
|
Buy Now |