There are no models available for this part yet.
Overview of 130781-5009 MS by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK5009DPP-00#T2 | Renesas Electronics Corporation | N Channel Power MOSFET, TO-220FN, /Tube | |
ISL85009FRZ-T7A | Renesas Electronics Corporation | 9A, 3.8V to 18V Input, Synchronous Buck Regulator | |
ISL85009EVAL1Z | Renesas Electronics Corporation | 9A, 3.8V to 18V Input, Synchronous Buck Regulator Evaluation Board |
Price & Stock for 130781-5009 MS by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
130781-5009 MS
|
Avnet Americas | - Bulk (Alt: 130781-5009 MS) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$33.0125 / $78.0145 | Buy Now | |
DISTI #
ITT130781-5009 MS
|
Heilind Electronics | 130781-5009 MS | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
ITT130781-5009 MS
|
Interstate Connecting Components | 130781-5009 MS | 0 |
|
Buy Now |