Part Details for 1308021-1 by TE Connectivity
Overview of 1308021-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MB130802122HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 4.7 mm, 80 Positions, Dual Row, BTB Vertical Plug SMT, 15u\\ Gold White. | |
G832ME130802122HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 4.7 mm, 80 Positions, Dual Row, BTB Vertical Plug SMT, 15u\\ Gold White | |
G832MG130802122HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 4.7 mm, 80 Positions, Dual Row, BTB Vertical Plug Surfacemount, 15u\\ Gold White |
Price & Stock for 1308021-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1308021-1-ND
|
DigiKey | GAD STAR POINT RELAY SPR Min Qty: 1 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$16.7800 | Buy Now |
DISTI #
1308021-1-ND
|
DigiKey | GAD STAR POINT RELAY SPR Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.5100 | Buy Now |
DISTI #
1308021-1
|
Avnet Americas | GAD STAR POINT RELAY SPR - Bulk (Alt: 1308021-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.2000 | Buy Now |
DISTI #
571-1308021-1
|
Mouser Electronics | General Purpose Relays GAD STAR POINT RELAY SPR | 0 |
|
$8.6900 / $11.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$7.2300 | Buy Now |
DISTI #
AMP1308021-1
|
Heilind Electronics | GAD STAR POINT RELAY SPR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.8800 / $10.3400 | Buy Now |
DISTI #
AMP1308021-1
|
Interstate Connecting Components | GAD STAR POINT RELAY SPR | 0 |
|
Buy Now | |
DISTI #
000000000001648379
|
Sager | General Purpose Relays GAD STAR POINT RELAY SPR Min Qty: 1 | 0 |
|
$8.0000 / $10.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.8800 / $10.3400 | Buy Now |