Part Details for 1308214 by TE Connectivity
Overview of 1308214 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1308214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1308214-ND
|
DigiKey | PULSE WIRE SENSORS Min Qty: 1 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$4.2000 | Buy Now |
DISTI #
1308214-ND
|
DigiKey | PULSE WIRE SENSORS Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2600 | Buy Now |
DISTI #
1308214
|
Avnet Americas | PULSE WIRE SENSORS - Bulk (Alt: 1308214) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8000 | Buy Now |
DISTI #
571-1308214
|
Mouser Electronics | Sensor Hardware & Accessories PULSE WIRE SENSORS | 0 |
|
$2.0800 / $3.2300 | Order Now |
DISTI #
AMP1308214
|
Heilind Electronics | PULSE WIRE SENSORS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9400 / $2.9500 | Buy Now |
DISTI #
AMP1308214
|
Interstate Connecting Components | PULSE WIRE SENSORS | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.9400 / $2.9500 | Buy Now |