Part Details for 130D49428 by Kings Electronics
Overview of 130D49428 by Kings Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Part Details for 130D49428
130D49428 CAD Models
130D49428 Part Data Attributes
|
130D49428
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
130D49428
Kings Electronics
Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 98 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 130D49428
This table gives cross-reference parts and alternative options found for 130D49428. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 130D49428, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8614-00-49-2-Y0-10-063-LF | Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 130D49428 vs 8614-00-49-2-Y0-10-063-LF |
87253-149LF | Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 130D49428 vs 87253-149LF |
69695-049LF | Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 130D49428 vs 69695-049LF |
94411098130 | Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 130D49428 vs 94411098130 |
1441309850 | Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 130D49428 vs 1441309850 |
MK20298Z | Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | 130D49428 vs MK20298Z |
8614-00-49-2-YO-5-LF | Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 130D49428 vs 8614-00-49-2-YO-5-LF |
9441109800 | Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 130D49428 vs 9441109800 |
8614-00-49-2-YO-4-LF | Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 130D49428 vs 8614-00-49-2-YO-4-LF |
1441209850 | Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 130D49428 vs 1441209850 |