130HF40WV
Description: Rectifier Diode, 1 Phase, 1 Element, 130A, 400V V(RRM), Silicon

Overview of 130HF40WV by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 130HF40WV by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 130HF40WV by International Rectifier

130HF40WV
International Rectifier
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Package Description
O-MUPM-H1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.5 V
JESD-30 Code
O-MUPM-H1
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
1760 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Output Current-Max
130 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
400 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
HIGH CURRENT CABLE
Terminal Position
UPPER
Want to compare parts?
  1. 130HF40WV
    International Rectifier
    Rectifier Diode, 1 Phase, 1 Element, 130A, 400V V(RRM), Silicon
    VS

Alternate Parts for 130HF40WV

This table gives cross-reference parts and alternative options found for 130HF40WV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 130HF40WV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N3289 Rectifier Diode, 1 Phase, 1 Element, 100A, 200V V(RRM), Silicon, DO-8, Semitronics Corp 130HF40WV vs 1N3289
S4220E3 Rectifier Diode, 1 Phase, 1 Element, 125A, 200V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN Microsemi Corporation 130HF40WV vs S4220E3
150K40A Rectifier Diode, 1 Phase, 1 Element, 150A, 400V V(RRM), Silicon, DO-205AA, DO-8, 1 PIN International Rectifier 130HF40WV vs 150K40A
JAN1N3291 Rectifier Diode, 1 Phase, 1 Element, 100A, 400V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN Microsemi Corporation 130HF40WV vs JAN1N3291
200HF20WVPBF 200A, 200V, SILICON, RECTIFIER DIODE Infineon Technologies AG 130HF40WV vs 200HF20WVPBF
100HF20WV Rectifier Diode, 1 Phase, 1 Element, 100A, 200V V(RRM), Silicon, International Rectifier 130HF40WV vs 100HF20WV
1N4589 Rectifier Diode, 1 Phase, 1 Element, 150A, 300V V(RRM), Silicon, DO-8, Semitronics Corp 130HF40WV vs 1N4589
JAN1N3289A Rectifier Diode, 1 Phase, 1 Element, 100A, 200V V(RRM), Silicon, Powerex Power Semiconductors 130HF40WV vs JAN1N3289A
45L10PBF Rectifier Diode, 1 Phase, 1 Element, 150A, 100V V(RRM), Silicon, DO-205AC, DO-30, 1 PIN International Rectifier 130HF40WV vs 45L10PBF
150K10A Rectifier Diode, 1 Phase, 1 Element, 150A, 100V V(RRM), Silicon, DO-205AA, DO-8, 1 PIN International Rectifier 130HF40WV vs 150K10A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 130HF40WV by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 130HF40WV by International Rectifier

Select Manufacturer
Which Manufacturer of 130HF40WV would you like to use for your alert(s)?
  • Please alert me when 130HF40WV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 130HF40WV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 130HF40WV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 130HF40WV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 130HF40WV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 130HF40WV by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: