Part Details for 130A24-00-E by METZ CONNECT USA
Overview of 130A24-00-E by METZ CONNECT USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130A24-00-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC4858
|
Newark | Keystone 19 Inch Module Frame 1.5Ru 48 Port Stainless Steel Unequipped Rohs Compliant: Yes |Metz Connect 130A24-00-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.2400 / $132.8700 | Buy Now |
DISTI #
1849-130A24-00-E-ND
|
DigiKey | PATCH PANEL, KEYSTONE, 19 INCH F Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
20 In Stock |
|
$88.5487 / $102.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$141.7500 | Buy Now |
|
Onlinecomponents.com | Keystone 19 inch module frame 1.5RU 48 port stainless steel unequipped | 0 |
|
$87.4200 / $110.8500 | Buy Now |