Part Details for 130C-1.5X30FT by 3M
Overview of 130C-1.5X30FT by 3M
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130C-1.5X30FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com |
5 In Stock |
|
$41.0400 / $53.2200 | Buy Now | |
|
Master Electronics |
5 In Stock |
|
$41.0400 / $53.2200 | Buy Now | |
DISTI #
10020454
|
TestEquity LLC | 3M 130C-1.5X30FT Scotch Rubber Splicing Tape, Linerless, 1-1/2 in x 30 ft, Black, 130C Series | 12 |
|
$54.7700 | Buy Now |