There are no models available for this part yet.
Overview of 130E405032-E by METZ CONNECT USA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 130E405032-E by METZ CONNECT USA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37AC4952
|
Newark | Connector, Rj45, Plug, 8P8C, Cat6A, Modular Connector Type:Rj45 Plug, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat6A, Ip Rating:Ip20, Connector Mounting:Cable Mount Rohs Compliant: Yes |Metz Connect 130E405032-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 290 |
|
$13.9200 / $22.4800 | Buy Now | |
DISTI #
71Y7233
|
Newark | Connector, Rj45, Plug, 8P8C, Cat6A, Modular Connector Type:Rj45 Plug, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat6A, Ip Rating:Ip20, Connector Mounting:Cable Mount, Connector Rohs Compliant: Yes |Metz Connect 130E405032-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8800 / $19.2300 | Buy Now | |
DISTI #
1849-1004-ND
|
DigiKey | CAT 6A RJ45 FIELD PLUG PRO Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
470 In Stock |
|
$14.3733 / $19.9900 | Buy Now | |
Future Electronics | 8 Position Single Row Cat6a Installable RJ45 Field Plug Modular Connector RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bag | 0Bag |
|
$23.1400 / $23.7200 | Buy Now | ||
Onlinecomponents.com | C6A RJ45 field plug pro RoHS: Compliant |
640 In Stock |
|
$13.8800 / $17.4200 | Buy Now | ||
DISTI #
83637550
|
Verical | Conn RJ-45 PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 6a Min Qty: 10 Package Multiple: 10 Date Code: 2428 | Americas - 640 |
|
$17.0970 / $20.7628 | Buy Now | |
Master Electronics | C6A RJ45 field plug pro RoHS: Compliant |
640 In Stock |
|
$13.8800 / $17.4200 | Buy Now |
CAD Models for 130E405032-E by METZ CONNECT USA
Part Data Attributes for 130E405032-E by METZ CONNECT USA
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
METZ CONNECT USA INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
Metz Connect
|
Body/Shell Style
|
PLUG
|
Connector Type
|
RJ CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
DIN Conformance
|
YES
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
YES
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Material
|
GD-ZN, NICKEL PLATED
|
Termination Type
|
IDC
|
Total Number of Contacts
|
8
|