Part Details for 130X160X13SEA-BX (ALTERNATE: 75020131) by Dichtomatik
Overview of 130X160X13SEA-BX (ALTERNATE: 75020131) by Dichtomatik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130X160X13SEA-BX (ALTERNATE: 75020131)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74129640
|
RS | Oil Seal, 130mm ID, 160mm OD, 13mm Width, Boxed | Dichtomatik 130X160X13SEA-BX RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$29.9200 / $35.2000 | RFQ |