There are no models available for this part yet.
Overview of 131-011 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 131-011 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK1951
|
Newark | Enclosure, Multipurpose, Pc, Gray/Clear, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:137Mm, External Width - Metric:254Mm, External Depth - Metric:180Mm, Ip Rating:Ip66 Rohs Compliant: Yes |Altech 131-011 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.6800 / $111.1100 | Buy Now | |
DISTI #
131-011-ND
|
DigiKey | BOX PLASTIC 10"L X 7.09"W Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.6900 | Buy Now | |
DISTI #
845-131011
|
Mouser Electronics | Enclosures for Industrial Automation PC2518-14f-to, 254x180x137mm Enclosure | 0 |
|
$76.9300 / $82.6900 | Order Now | |
DISTI #
71232919
|
RS | Industrial Enclosure, Polycarbonate, Transp Lid, Smooth Side | Altech Corp 131-011 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$72.6600 / $94.3600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$72.7800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 3 Factory Stock |
|
$73.1000 / $92.7000 | Buy Now | ||
Powell Electronics | PC2518-14f-to, 254x180x137mm Enclosure Min Qty: 1 | 2 |
|
$94.0000 | Buy Now | ||
Master Electronics | RoHS: Compliant | 3 Factory Stock |
|
$73.1000 / $92.7000 | Buy Now | ||
DISTI #
10106576
|
TestEquity LLC | Altech 131-011 Enclosure, Polycarbonate, Gray, Tinted Transparent Cover, Smooth Sides, 10" x 7.09", TK Series | 0 |
|
$90.9700 | Buy Now |