Part Details for 131-013 by Altech Corporation
Overview of 131-013 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 131-013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1952
|
Newark | Enclosure, Multipurpose, Pc, Gray/Clear, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:137Mm, External Width - Metric:182Mm, External Depth - Metric:180Mm, Ip Rating:Ip66 Rohs Compliant: Yes |Altech 131-013 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.0400 / $93.3600 | Buy Now |
DISTI #
845-131013
|
Mouser Electronics | Enclosures for Industrial Automation PC1818-13f-to, 182x180x137mm Enclosure | 0 |
|
$67.4100 / $74.1100 | Order Now |
DISTI #
71232918
|
RS | Industrial Enclosure, Polycarbonate, Transp Lid, Smooth Side | Altech Corp 131-013 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$61.0500 / $79.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$61.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3 Factory Stock |
|
$61.4200 / $83.4200 | Buy Now |
|
Powell Electronics | PC1818-13f-to, 182x180x137mm Enclosure Min Qty: 1 | 2 |
|
$78.9800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 3 Factory Stock |
|
$61.4200 / $83.4200 | Buy Now |
DISTI #
10106577
|
TestEquity LLC | Altech 131-013 Enclosure, Polycarbonate, Gray, Tinted Cover, Smooth Sides, 7.17" x 7.09", TK Series | 0 |
|
$76.4400 | Buy Now |