There are no models available for this part yet.
Overview of 131-015 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 131-015 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK1954
|
Newark | Enclosure, Multipurpose, Pc, Gray/Clear, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:137Mm, External Width - Metric:180Mm, External Depth - Metric:130Mm, Ip Rating:Ip66 Rohs Compliant: Yes |Altech 131-015 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.9300 / $81.7200 | Buy Now | |
DISTI #
131-015-ND
|
DigiKey | BOX PLASTIC GRAY/CLR Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.8800 | Buy Now | |
DISTI #
845-131015
|
Mouser Electronics | Circuit Breaker Accessories PC1813-13f-to 180x130x137mm Enclosure | 0 |
|
$59.6300 / $64.8800 | Order Now | |
DISTI #
71232913
|
RS | Industrial Enclosure, Polycarbonate, Transp Lid, Smooth Side | Altech Corp 131-015 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$53.4500 / $69.4100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$53.5400 | Buy Now | ||
Onlinecomponents.com | Light Gray/Transparent Polycarbonate Wall Mount Enclosure RoHS: Compliant | 4 Factory Stock |
|
$53.7600 / $73.0200 | Buy Now | ||
Powell Electronics | PC1813-13f-to 180x130x137mm Enclosure Min Qty: 1 | 3 |
|
$69.1300 | Buy Now | ||
Master Electronics | Light Gray/Transparent Polycarbonate Wall Mount Enclosure RoHS: Compliant | 4 Factory Stock |
|
$53.7600 / $73.0200 | Buy Now | ||
DISTI #
10106578
|
TestEquity LLC | Altech 131-015 Enclosure, Polycarbonate, Gray, Tinted Cover, Smooth Sides, 7.09" x 5.12", TK Series | 0 |
|
$66.9100 | Buy Now |