Part Details for 131-1403-116 by Johnson Components
Overview of 131-1403-116 by Johnson Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 131-1403-116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn SMB PL 0Hz to 4GHz 50Ohm Crimp RA Cable Mount Gold Over Nickel RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3976 |
|
$6.0000 / $9.2300 | Buy Now |
Part Details for 131-1403-116
131-1403-116 CAD Models
131-1403-116 Part Data Attributes:
|
131-1403-116
Johnson Components
Buy Now
Datasheet
|
Compare Parts:
131-1403-116
Johnson Components
RF SMB Connector, Female, Cable Mount, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | JOHNSON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | APPLICABLE CABLES: RG 161/U; RG 174, CAPTIVE CONTACT, INSERTION LOSS MAX AT 1.5 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.6 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.51 |
Alternate Parts for 131-1403-116
This table gives cross-reference parts and alternative options found for 131-1403-116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 131-1403-116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
228214-1 | CABLE TERMINATED, MALE, SMB CONNECTOR, CRIMP, PLUG | TE's AMP | 131-1403-116 vs 228214-1 |
228214-4 | CABLE TERMINATED, MALE, SMB CONNECTOR, CRIMP, PLUG | TE's AMP | 131-1403-116 vs 228214-4 |
228214-4 | CONNECTOR, CABLE TERMINATED, MALE, SMB CONNECTOR, CRIMP, PLUG | TE Connectivity | 131-1403-116 vs 228214-4 |
228214-1 | CONNECTOR, CABLE TERMINATED, MALE, SMB CONNECTOR, CRIMP, PLUG | TE Connectivity | 131-1403-116 vs 228214-1 |
131-3403-116 | RF SMB Connector, Female, Cable Mount, Crimp Terminal, Plug, | Johnson Components | 131-1403-116 vs 131-3403-116 |