Part Details for 131-1701-376 by Johnson Components
Overview of 131-1701-376 by Johnson Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 131-1701-376
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn SMB RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold Over Nickel RoHS: Compliant |
840 In Stock |
|
$3.5800 / $5.7400 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | BOARD TERMINATED, FEMALE, SMB CONNECTOR, SOLDER, RECEPTACLE | 130 |
|
$2.3498 / $5.4225 | Buy Now |
|
Quest Components | BOARD TERMINATED, FEMALE, SMB CONNECTOR, SOLDER, RECEPTACLE | 200 |
|
$2.1460 / $3.4800 | Buy Now |
|
Powell Electronics | SMB Min Qty: 1 | 466 |
|
$3.9600 / $4.8800 | Buy Now |
|
Master Electronics | Conn SMB RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold Over Nickel RoHS: Compliant |
840 In Stock |
|
$3.5800 / $5.7400 | Buy Now |
Part Details for 131-1701-376
131-1701-376 CAD Models
131-1701-376 Part Data Attributes:
|
131-1701-376
Johnson Components
Buy Now
Datasheet
|
Compare Parts:
131-1701-376
Johnson Components
RF SMB Connector, Male, Board Mount, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | JOHNSON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | INSERTION LOSS MAX AT 1.5 GHZ | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.6 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |