Part Details for 131-3403-001 by Johnson Components
Overview of 131-3403-001 by Johnson Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 131-3403-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn SMB PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold RoHS: Compliant |
511 In Stock |
|
$6.0900 / $7.3700 | Buy Now |
|
Master Electronics | Conn SMB PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold RoHS: Compliant |
511 In Stock |
|
$6.0900 / $7.3700 | Buy Now |
Part Details for 131-3403-001
131-3403-001 CAD Models
131-3403-001 Part Data Attributes
|
131-3403-001
Johnson Components
Buy Now
Datasheet
|
Compare Parts:
131-3403-001
Johnson Components
RF SMB Connector, Female, Cable Mount, Crimp/Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | JOHNSON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | APPLICABLE CABLES: RG-161/U; 174; 179; 187; 188; 316, CAPTIVE CONTACT, INSERTION LOSS MAX AT 1.5 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP/SOLDER | |
VSWR | 1.41 |
Alternate Parts for 131-3403-001
This table gives cross-reference parts and alternative options found for 131-3403-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 131-3403-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R114003133 | RF SMB Connector | Johnson Components | 131-3403-001 vs R114003133 |
32P114-2 | RF SMB Connector, Female, Cable Mount, Clamp Terminal, Plug | Carlisle Interconnect Technologies | 131-3403-001 vs 32P114-2 |
32P114-2 | RF SMB Connector, Female, Cable Mount, Clamp Terminal, Plug | Amphenol FCi | 131-3403-001 vs 32P114-2 |
131-3693-001 | CONNECTOR, CABLE TERMINATED, FEMALE, SMB CONNECTOR, SOLDER, PLUG | Artesyn Embedded Technologies | 131-3403-001 vs 131-3693-001 |
131-3693-001 | RF SMB Connector, Female, Cable Mount, Solder Terminal, Plug | Johnson Components | 131-3403-001 vs 131-3693-001 |
1-413985-0 | CABLE TERMINATED, MALE, SMB CONNECTOR, PLUG | TE's AMP | 131-3403-001 vs 1-413985-0 |