Part Details for 131-3403-101 by TE Connectivity
Overview of 131-3403-101 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP3403SRHA | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 20 V/1.5 A, 500 Vrms, S-VSON4T | |
LTC3403EDD#PBF | Analog Devices | 1.5MHz, 600mA Sync Buck Reg w/ | |
LTC3403EDD#TRPBF | Analog Devices | 1.5MHz, 600mA Sync Buck Reg w/ |