Part Details for 131-3403-116 by Cinch Connectivity Solutions
Overview of 131-3403-116 by Cinch Connectivity Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP3403SRHA | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 20 V/1.5 A, 500 Vrms, S-VSON4T | |
LTC3403EDD#PBF | Analog Devices | 1.5MHz, 600mA Sync Buck Reg w/ | |
LTC3403EDD#TRPBF | Analog Devices | 1.5MHz, 600mA Sync Buck Reg w/ |
Price & Stock for 131-3403-116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC1503
|
Newark | Smb Plug Assembly, Right Angle Cabled, 50 Ohm, Rg316 Rohs Compliant: Yes |Johnson Cinch Connectivity 131-3403-116 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1000 / $5.5800 | Buy Now |
DISTI #
94F9927
|
Newark | Smb Plug Assembly, Right Angle Cabled, 50 Ohm, Rg316/Bag |Johnson Cinch Connectivity 131-3403-116 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6300 / $9.5900 | Buy Now |
DISTI #
J10503-ND
|
DigiKey | CONN SMB PLUG R/A 50 OHM SOLDER Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
371 In Stock |
|
$4.5672 / $9.6400 | Buy Now |
DISTI #
530-131-3403-116
|
Mouser Electronics | RF Connectors / Coaxial Connectors R/A PLUG 316/174 Ni RoHS: Compliant | 111 |
|
$4.4800 / $7.6400 | Buy Now |
DISTI #
74421197
|
RS | SIZE 8, PIN CONTACT, PC MOUNT, ST ASSY | Johnson-Cinch Connectivity Solutions 131-3403-116 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3600 | RFQ |
DISTI #
EFJ131-3403-116
|
Heilind Electronics | COAXIAL CONNECTORS | Americas - 375 in Stock |
|
$5.0469 / $6.4600 | Buy Now |
DISTI #
EFJ131-3403-116
|
Interstate Connecting Components | COAXIAL CONNECTORS | 112 |
|
$5.0469 / $6.4600 | Buy Now |
DISTI #
131-3403-116
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 250 | 0 |
|
$4.1400 / $4.6000 | Buy Now |
Part Details for 131-3403-116
131-3403-116 CAD Models
131-3403-116 Part Data Attributes
|
131-3403-116
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
131-3403-116
Cinch Connectivity Solutions
RF SMB Connector, Female, Cable Mount, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | APPLICABLE CABLES: RG 161/U; RG 174; RG 179; RG 187; RG 188; RG 316, CAPTIVE CONTACT | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.6 dB | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.51 |
Alternate Parts for 131-3403-116
This table gives cross-reference parts and alternative options found for 131-3403-116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 131-3403-116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
131-3403-116 | RF SMB Connector, Female, Cable Mount, Crimp Terminal, Plug | EF Johnson Technologies Inc | 131-3403-116 vs 131-3403-116 |