There are no models available for this part yet.
Overview of 131-3693-101 by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3693IMSE#TRPBF | Analog Devices | 36V, 3.5A, 2.4MHz Buck Sw Reg | |
LT3693IMSE#PBF | Analog Devices | 36V, 3.5A, 2.4MHz Buck Sw Reg | |
LT3693IDD#TRPBF | Analog Devices | 36V, 3.5A, 2.4MHz Buck Sw Reg |
Price & Stock for 131-3693-101 by Cinch Connectivity Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08B587
|
Newark | Rf Coaxial, Smb Plug, 50 Ohm, Cable, Connector Type:Smb Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:0.086" Semi Rigid, Rg405, Contact Material:Beryllium Copper Rohs Compliant: Yes |Johnson Cinch Connectivity 131-3693-101 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2000 / $6.7200 | Buy Now | |
DISTI #
J10159-ND
|
DigiKey | CONN SMB PLUG R/A 50 OHM SOLDER Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1003 | Buy Now | |
DISTI #
530-131-3693-101
|
Mouser Electronics | RF Connectors / Coaxial Connectors 50 Ohm R/A Solder plug RoHS: Compliant | 350 |
|
$5.8800 / $9.0100 | Buy Now | |
DISTI #
70090423
|
RS | SMB Plug, Right Angle Cabled, RG405 | Johnson-Cinch Connectivity Solutions 131-3693-101 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4100 / $9.0100 | RFQ | |
Bisco Industries | 74 |
|
Buy Now | ||||
DISTI #
EFJ131-3693-101
|
Heilind Electronics | COAXIAL CONNECTORS | Americas - 812 in Stock |
|
$4.1875 / $5.3600 | Buy Now | |
DISTI #
51616026
|
Verical | Conn SMB 0Hz to 4GHz 50Ohm Solder RA Cable Mount PL Gold Over Nickel Min Qty: 25 Package Multiple: 25 Date Code: 1748 | Americas - 350 |
|
$5.3040 / $6.3310 | Buy Now | |
DISTI #
EFJ131-3693-101
|
Interstate Connecting Components | COAXIAL CONNECTORS | 189 |
|
$4.1875 / $5.3600 | Buy Now | |
DISTI #
131-3693-101
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 6 |
|
$3.4400 / $4.8700 | Buy Now |
CAD Models for 131-3693-101 by Cinch Connectivity Solutions
Part Data Attributes for 131-3693-101 by Cinch Connectivity Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCH CONNECTIVITY SOLUTIONS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Samacsys Manufacturer
|
Cinch Connectivity Solutions
|
Additional Feature
|
CAPTIVE CONTACT, INSERTION LOSS MAX AT 1.5 GHZ
|
Body/Shell Style
|
PLUG
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF SMB CONNECTOR
|
Contact Finish Mating
|
GOLD (30)
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
FEMALE
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Loss
|
0.6 dB
|
Insulator Material
|
PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
CABLE
|
Operating Frequency-Max
|
4 GHz
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Termination Type
|
SOLDER
|
VSWR
|
1.51
|
Alternate Parts for 131-3693-101
This table gives cross-reference parts and alternative options found for 131-3693-101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 131-3693-101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
131-3693-101 | RF SMB Connector, Female, Cable Mount, Plug | EF Johnson Technologies Inc | 131-3693-101 vs 131-3693-101 |
131-3693-116 | RF SMB Connector, Female, Cable Mount, Solder Terminal, Plug, | Cinch Connectivity Solutions | 131-3693-101 vs 131-3693-116 |