There are no models available for this part yet.
Overview of 131-3701-201 by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NG82370-16 | Rochester Electronics LLC | Multifunction Peripheral, CMOS, PQFP100, PLASTIC, QFP-100 | |
A82370-16 | Rochester Electronics LLC | Multifunction Peripheral, CMOS, CPGA132, PGA-132 |
Price & Stock for 131-3701-201 by Bel Fuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
131-3701-201
|
Avnet Americas | Conn SMB RCP 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Gold Over Nickel - Bag (Alt: 131-3701-201) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$2.2196 / $4.5105 | Buy Now | |
DISTI #
131-3701-201
|
Avnet Abacus | Conn SMB RCP 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Gold Over Nickel (Alt: 131-3701-201) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 131-3701-201 by Bel Fuse
Part Data Attributes for 131-3701-201 by Bel Fuse
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BEL FUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Factory Lead Time
|
8 Weeks
|
Body Depth
|
0.293 inch
|
Body Diameter
|
0.312 inch
|
Body/Shell Style
|
JACK
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF SMB CONNECTOR
|
Contact Gender
|
MALE
|
Contact Resistance
|
8 mΩ
|
Contact Style
|
COAX
|
Dielectric Withstanding Voltage
|
1400VAC V
|
Durability
|
500 Cycles
|
Insertion Force-Max
|
62.272 N
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number of Ports
|
1
|
Operating Frequency-Max
|
4 GHz
|
Operating Temperature-Max
|
165 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Material
|
BRASS
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
1
|
Withdrawl Force-Min
|
8.896 N
|
Related Parts for 131-3701-201
-
131-3701-266RF SMB/SSMB Connectors
-
61082-141600LFHeaders and Edge Type Connectors
-
GCM188R71H102KA37DFixed Capacitors
-
OSTHA025150Terminals and Terminal Blocks
-
3007W2SCU78G40XD Type Connectors
-
MIC29300-3.3WTLinear Regulator ICs
-
FDS4465Power Field-Effect Transistors
-
SSL-LX100133SYDVisible LEDs
-
SN74AHC125PWRBus Driver/Transceivers