Part Details for 131-3701-262 by Artesyn Embedded Technologies
Overview of 131-3701-262 by Artesyn Embedded Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 131-3701-262
131-3701-262 CAD Models
131-3701-262 Part Data Attributes
|
131-3701-262
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
131-3701-262
Artesyn Embedded Technologies
CONNECTOR, BOARD TERMINATED, MALE, SMB CONNECTOR, SOLDER, JACK
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EMERSON NETWORK POWER | |
Reach Compliance Code | unknown | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL (50) | |
Contact Finish Termination | GOLD (50) OVER NICKEL (50) | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for 131-3701-262
This table gives cross-reference parts and alternative options found for 131-3701-262. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 131-3701-262, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
131-3701-262 | RF SMB Connector, Male, Board Mount, Solder Terminal, Jack | Vertiv Inc | 131-3701-262 vs 131-3701-262 |
131-3701-262 | RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Jack | Bel Fuse | 131-3701-262 vs 131-3701-262 |