Part Details for 131-3701-306 by Bel Fuse
Overview of 131-3701-306 by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 131-3701-306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
131-3701-306
|
Avnet Americas | Conn SMB RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold Over Nickel - Bag (Alt: 131-3701-306) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Bag | 388 |
|
$1.8361 | Buy Now |
DISTI #
131-3701-306
|
Avnet Americas | Conn SMB RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold Over Nickel - Bag (Alt: 131-3701-306) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Bag | 388 |
|
$1.8361 | Buy Now |
DISTI #
131-3701-306
|
Avnet Americas | Conn SMB RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold Over Nickel - Bag (Alt: 131-3701-306) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Bag | 388 |
|
$1.8361 | Buy Now |
Part Details for 131-3701-306
131-3701-306 CAD Models
131-3701-306 Part Data Attributes
|
131-3701-306
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
131-3701-306
Bel Fuse
RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 12 Weeks | |
Body Breadth | 0.375 inch | |
Body Depth | 0.586 inch | |
Body Length | 0.344 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Gender | MALE | |
Contact Resistance | 8 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Insertion Force-Max | 62.272 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.155 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
Withdrawl Force-Min | 8.896 N |
Alternate Parts for 131-3701-306
This table gives cross-reference parts and alternative options found for 131-3701-306. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 131-3701-306, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
131-3701-306 | RF SMB Connector, Male, Board Mount, Solder Terminal, Receptacle | EF Johnson Technologies Inc | 131-3701-306 vs 131-3701-306 |