There are no models available for this part yet.
Overview of 131-3701-341 by Artesyn Embedded Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NG82370-16 | Rochester Electronics LLC | Multifunction Peripheral, CMOS, PQFP100, PLASTIC, QFP-100 | |
A82370-16 | Rochester Electronics LLC | Multifunction Peripheral, CMOS, CPGA132, PGA-132 |
CAD Models for 131-3701-341 by Artesyn Embedded Technologies
Part Data Attributes for 131-3701-341 by Artesyn Embedded Technologies
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
EMERSON NETWORK POWER
|
Reach Compliance Code
|
unknown
|
Body/Shell Style
|
RECEPTACLE
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF SMB CONNECTOR
|
Contact Finish Mating
|
GOLD (30)
|
Contact Finish Termination
|
GOLD (30)
|
Contact Gender
|
MALE
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD AND PANEL
|
Operating Frequency-Max
|
4 GHz
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
YES
|
Termination Type
|
SOLDER
|
Related Parts for 131-3701-341
-
131-3701-261RF SMB/SSMB Connectors
-
TSW-102-07-L-SHeaders and Edge Type Connectors
-
TAJA225K035RNJFixed Capacitors
-
7767Terminals and Terminal Blocks
-
TNPW12062M00BEEAFixed Resistors
-
XFL4020-222MECFixed Inductors
-
MBRS360T3GRectifier Diodes
-
5745781-4D Type Connectors
-
MS-147(06)Other RF Connectors