Part Details for 131-3701-341 by EF Johnson Technologies Inc
Overview of 131-3701-341 by EF Johnson Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NG82370-16 | Rochester Electronics LLC | Multifunction Peripheral, CMOS, PQFP100, PLASTIC, QFP-100 | |
A82370-16 | Rochester Electronics LLC | Multifunction Peripheral, CMOS, CPGA132, PGA-132 |
Price & Stock for 131-3701-341
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PANEL MOUNT, BOARD TERMINATED, FEMALE, SMB CONNECTOR, SOLDER, RECEPTACLE | 84 |
|
$6.4195 / $10.4100 | Buy Now |
|
Quest Components | PANEL MOUNT, BOARD TERMINATED, FEMALE, SMB CONNECTOR, SOLDER, RECEPTACLE | 11 |
|
$5.2050 / $10.4100 | Buy Now |
Part Details for 131-3701-341
131-3701-341 CAD Models
131-3701-341 Part Data Attributes
|
131-3701-341
EF Johnson Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
131-3701-341
EF Johnson Technologies Inc
RF SMB Connector, Male, Panel Mount, Board Mount, Solder Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EF JOHNSON CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | INSERTION LOSS AT 1.5GHZ | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.6 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for 131-3701-341
This table gives cross-reference parts and alternative options found for 131-3701-341. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 131-3701-341, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
131-3701-341 | RF SMB Connector, Male, Panel Mount, Board Mount, Solder Terminal, Receptacle, | Cinch Connectivity Solutions | 131-3701-341 vs 131-3701-341 |