-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMB Connector, Male, Panel Mount, Board Mount, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
131-3701-411-ND
|
DigiKey | CONN SMB JACK STR 50 OHM SOLDER Min Qty: 250 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7348 | Buy Now |
DISTI #
530-131-3701-411
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMB BULK HD JACK RoHS: Compliant | 83 |
|
$4.3200 / $6.2700 | Buy Now |
DISTI #
70090494
|
RS | SMB Jack, Front Bulkhead, Receptacle, 50 Ohm, 4 GHz, Standard SMB Coax Series | Johnson-Cinch Connectivity Solutions 131-3701-411 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5400 / $5.6800 | RFQ |
DISTI #
EFJ131-3701-411
|
Interstate Connecting Components | COAXIAL CONNECTORS | 0 |
|
$4.5313 / $5.3016 | Buy Now |
DISTI #
131-3701-411
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 250 | 0 |
|
$3.4600 / $4.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
131-3701-411
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
131-3701-411
Cinch Connectivity Solutions
RF SMB Connector, Male, Panel Mount, Board Mount, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 131-3701-411. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 131-3701-411, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
131-3701-411 | RF SMB Connector, 1 Contact(s), Male, Panel Mount, Solder Lug Terminal, Locking, Jack | Bel Fuse | 131-3701-411 vs 131-3701-411 |