-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMB Connector, Male, Panel Mount, Board Mount, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NG82370-16 | Rochester Electronics LLC | Multifunction Peripheral, CMOS, PQFP100, PLASTIC, QFP-100 | |
A82370-16 | Rochester Electronics LLC | Multifunction Peripheral, CMOS, CPGA132, PGA-132 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08B597
|
Newark | Rf/Coaxial, Smb Jack, R/A, 50 Ohm, Solder, Connector Type:Smb Coaxial, Connector Body Style:Right Angle Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg58, Rg178, Rg316, Contact Material:Beryllium Copper Rohs Compliant: Yes |Johnson Cinch Connectivity 131-3701-501 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7400 / $14.5300 | Buy Now |
DISTI #
J719-ND
|
DigiKey | CONN SMB JACK R/A 50 OHM PCB Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1528 In Stock |
|
$8.2613 / $13.6700 | Buy Now |
DISTI #
530-131-3701-501
|
Mouser Electronics | RF Connectors / Coaxial Connectors R/A BLHD PCB JCK GLD RoHS: Compliant | 341 |
|
$9.1500 / $12.2100 | Buy Now |
DISTI #
70090424
|
RS | SMB Jack, Right Angle PCB Mount Bulkhead | Johnson-Cinch Connectivity Solutions 131-3701-501 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$8.6600 / $12.3700 | RFQ |
DISTI #
82433460
|
Verical | Conn SMB 0Hz to 4GHz 50Ohm Solder RA Thru-Hole RCP Gold Min Qty: 2 Package Multiple: 1 | Americas - 420 |
|
$10.1723 / $11.4445 | Buy Now |
DISTI #
51607629
|
Verical | Conn SMB 0Hz to 4GHz 50Ohm Solder RA Thru-Hole RCP Gold Min Qty: 5 Package Multiple: 5 Date Code: 1911 | Americas - 380 |
|
$10.7389 / $14.8727 | Buy Now |
DISTI #
11832360
|
Verical | Conn SMB 0Hz to 4GHz 50Ohm Solder RA Thru-Hole RCP Gold Min Qty: 6 Package Multiple: 1 | Americas - 100 |
|
$10.2500 | Buy Now |
|
Bristol Electronics | 390 |
|
RFQ | ||
|
Quest Components | PANEL MOUNT, BOARD TERMINATED, MALE, SMB CONNECTOR, SOLDER, RECEPTACLE | 112 |
|
$11.9009 / $15.3011 | Buy Now |
DISTI #
EFJ131-3701-501
|
Interstate Connecting Components | COAXIAL CONNECTORS | 0 |
|
$10.0000 / $10.7143 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
131-3701-501
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
131-3701-501
Cinch Connectivity Solutions
RF SMB Connector, Male, Panel Mount, Board Mount, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |