Part Details for 131-3701-801 by Bel Fuse
Overview of 131-3701-801 by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 131-3701-801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
131-3701-801
|
Avnet Americas | Conn SMB RCP 0Hz to 4GHz 50Ohm Solder ST Edge Mount Gold - Bag (Alt: 131-3701-801) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Bag | 1075 |
|
$2.8272 / $4.1075 | Buy Now |
DISTI #
96F9771
|
Avnet Americas | Conn SMB RCP 0Hz to 4GHz 50Ohm Solder ST Edge Mount Gold - Bulk (Alt: 96F9771) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 6 Partner Stock |
|
$4.1100 / $5.3800 | Buy Now |
DISTI #
131-3701-801
|
Avnet Americas | Conn SMB RCP 0Hz to 4GHz 50Ohm Solder ST Edge Mount Gold - Bag (Alt: 131-3701-801) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Bag | 1075 |
|
$2.8272 / $4.1075 | Buy Now |
DISTI #
96F9771
|
Avnet Americas | Conn SMB RCP 0Hz to 4GHz 50Ohm Solder ST Edge Mount Gold - Bulk (Alt: 96F9771) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 6 Partner Stock |
|
$4.1100 / $5.3800 | Buy Now |
DISTI #
131-3701-801
|
Avnet Americas | Conn SMB RCP 0Hz to 4GHz 50Ohm Solder ST Edge Mount Gold - Bag (Alt: 131-3701-801) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Bag | 1075 |
|
$2.8272 / $4.1075 | Buy Now |
DISTI #
96F9771
|
Avnet Americas | Conn SMB RCP 0Hz to 4GHz 50Ohm Solder ST Edge Mount Gold - Bulk (Alt: 96F9771) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 6 Partner Stock |
|
$4.1100 / $5.3800 | Buy Now |
Part Details for 131-3701-801
131-3701-801 CAD Models
131-3701-801 Part Data Attributes
|
131-3701-801
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
131-3701-801
Bel Fuse
RF SMB Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Body Breadth | 0.312 inch | |
Body Depth | 0.375 inch | |
Body Length | 0.375 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Gender | MALE | |
Contact Resistance | 8 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Insertion Force-Max | 62.272 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Shell Material | BRASS | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
Withdrawl Force-Min | 8.896 N |
Alternate Parts for 131-3701-801
This table gives cross-reference parts and alternative options found for 131-3701-801. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 131-3701-801, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
131-3701-801 | RF SMB Connector, Male, Board Mount, Surface Mount Terminal, Receptacle | EF Johnson Technologies Inc | 131-3701-801 vs 131-3701-801 |