Part Details for 131-3701-801 by Johnson Components
Overview of 131-3701-801 by Johnson Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 131-3701-801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn SMB 0Hz to 4GHz 50Ohm Solder ST Edge Mount F Gold RoHS: Compliant |
750 In Stock |
|
$2.9800 / $4.1500 | Buy Now |
|
Powell Electronics | SMB Min Qty: 1 | 5 |
|
$3.5600 / $4.3800 | Buy Now |
|
Master Electronics | Conn SMB 0Hz to 4GHz 50Ohm Solder ST Edge Mount F Gold RoHS: Compliant |
750 In Stock |
|
$2.9800 / $4.1500 | Buy Now |
Part Details for 131-3701-801
131-3701-801 CAD Models
131-3701-801 Part Data Attributes
|
131-3701-801
Johnson Components
Buy Now
Datasheet
|
Compare Parts:
131-3701-801
Johnson Components
RF SMB Connector, Male, Board Mount, Surface Mount Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | JOHNSON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | INSERTION LOSS MAX AT 1.5 GHZ | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT |