Part Details for 131-3711-201 by TE Connectivity
Overview of 131-3711-201 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 131-3711-201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F9622
|
Newark | Rf/Coaxial, Smb Jack, Straight, 50 Ohm, Solder, Connector Type:Smb Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg58, Rg178, Rg316, Contact Material:Beryllium Copper Rohs Compliant: Yes |Johnson Cinch Connectivity 131-3711-201 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 262 |
|
$3.6600 / $4.1600 | Buy Now |
DISTI #
98AC4853
|
Newark | Smb Jack Assembly, Straight Pcb Surface Mount |Johnson Cinch Connectivity 131-3711-201 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6600 | Buy Now |
DISTI #
1654638
|
element14 Asia-Pacific | Connector Type:SMB Coaxial RoHS: Compliant Min Qty: 1 Container: Each | 454 |
|
$3.1497 / $4.8246 | Buy Now |
DISTI #
1654638
|
Farnell | RF COAXIAL, SMB, STRAIGHT JACK, 50OHM RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 192 |
|
$3.0619 / $4.4297 | Buy Now |