Part Details for 131-3801-216 by Cinch Connectivity Solutions
Overview of 131-3801-216 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Telecommunications
Renewable Energy
Price & Stock for 131-3801-216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08B610
|
Newark | Smb Plug Assembly, Straight Pcb Mount, 50 Ohm/Bag |Johnson Cinch Connectivity 131-3801-216 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7300 / $9.3000 | Buy Now |
DISTI #
131-3801-216-ND
|
DigiKey | CONN SMB PLUG STR 50OHM PCB Min Qty: 250 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9752 | Buy Now |
DISTI #
530-131-3801-216
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMB STRT PCB MT PLUG RoHS: Compliant | 520 |
|
$4.7900 / $7.0200 | Buy Now |
DISTI #
70880629
|
RS | SMB Plug, Straight PCB Mount | Johnson-Cinch Connectivity Solutions 131-3801-216 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7300 / $5.9200 | RFQ |
DISTI #
EFJ131-3801-216
|
Interstate Connecting Components | COAXIAL CONNECTORS | 0 |
|
$3.9375 / $5.5238 | Buy Now |
DISTI #
131-3801-216
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 250 | 0 |
|
$3.2300 / $4.4600 | Buy Now |
Part Details for 131-3801-216
131-3801-216 CAD Models
131-3801-216 Part Data Attributes
|
131-3801-216
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
131-3801-216
Cinch Connectivity Solutions
RF SMB Connector, Female, Board Mount, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for 131-3801-216
This table gives cross-reference parts and alternative options found for 131-3801-216. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 131-3801-216, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
131-3801-216 | RF SMB Connector, Female, Board Mount, Solder Terminal, Receptacle | EF Johnson Technologies Inc | 131-3801-216 vs 131-3801-216 |