Part Details for 131-3901-401 by Artesyn Embedded Technologies
Overview of 131-3901-401 by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER1390-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, Ferrite-Core, 5353, | |
SER1390-153MLD | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, Ferrite-Core, 5353, |
Part Details for 131-3901-401
131-3901-401 CAD Models
131-3901-401 Part Data Attributes
|
131-3901-401
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
131-3901-401
Artesyn Embedded Technologies
CONNECTOR, PANEL MOUNT, MALE-MALE, RF STRAIGHT ADAPTER, JACK
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EMERSON NETWORK POWER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | SMB-SMB | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE-MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.12 dB | |
Insulator Material | POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Manufacturer Series | SMB | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
VSWR | 1.36 |
Alternate Parts for 131-3901-401
This table gives cross-reference parts and alternative options found for 131-3901-401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 131-3901-401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
131-3901-401 | RF Connector Adapter, SMB-SMB, Panel Mount, Female, Jack | Johnson Components | 131-3901-401 vs 131-3901-401 |