131-3901-401
Description: RF Connector Adapter, SMB-SMB, Jack-jack

Overview of 131-3901-401 by Bel Fuse

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SER2013-901MLB Coilcraft Inc General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT
SER1390-103MLB Coilcraft Inc General Purpose Inductor, 10uH, 20%, Ferrite-Core, 5353,
SER1390-153MLD Coilcraft Inc General Purpose Inductor, 15uH, 20%, Ferrite-Core, 5353,

Price & Stock for 131-3901-401 by Bel Fuse

Part # Manufacturer Description Stock Price Buy
DISTI # 131-3901-401
Avnet Americas Conn SMB Adapter F/F 0Hz to 4GHz 50Ohm ST Panel Mount Gold - Bulk (Alt: 131-3901-401) RoHS: Not Compliant Min Qty: 250 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bulk 0
  • 250 $13.9345
  • 300 $13.3951
  • 550 $12.9456
  • 1,250 $10.8698
  • 2,500 $10.4788
  • 12,500 $9.5847
  • 25,000 $9.2132
$9.2132 / $13.9345 Buy Now

CAD Models for 131-3901-401 by Bel Fuse
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 131-3901-401 by Bel Fuse

131-3901-401
Bel Fuse
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
BEL FUSE INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.80.00
Factory Lead Time
8 Weeks
Adapter Style
SMB-SMB
Body/Shell Style
JACK-JACK
Characteristic Impedance
50 Ω
Connector Type
RF STRAIGHT ADAPTER
Contact Material
BRASS
Contact Style
COAX
Durability
500 Cycles
Insulator Material
POLYTETRAFLUOROETHYLENE
Mounting Style
STRAIGHT
Operating Frequency-Max
4 GHz
Operating Temperature-Max
165 °C
Operating Temperature-Min
-65 °C
Want to compare parts?
  1. 131-3901-401
    Bel Fuse
    RF Connector Adapter, SMB-SMB, Jack-jack
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 131-3901-401 by Bel Fuse.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 131-3901-401 by Bel Fuse

Select Manufacturer
Which Manufacturer of 131-3901-401 would you like to use for your alert(s)?
  • Please alert me when 131-3901-401 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 131-3901-401 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 131-3901-401 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 131-3901-401 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 131-3901-401.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 131-3901-401 by Bel Fuse

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: