Part Details for 131-3901-401 by TE Connectivity
Overview of 131-3901-401 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER1390-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, Ferrite-Core, 5353, | |
SER1390-153MLD | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, Ferrite-Core, 5353, |