Part Details for 131-3901-406 by Bel Fuse
Overview of 131-3901-406 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER1390-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, Ferrite-Core, 5353, | |
SER1390-153MLD | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, Ferrite-Core, 5353, |
Price & Stock for 131-3901-406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
131-3901-406
|
Avnet Americas | Conn SMB Adapter F/F 0Hz to 4GHz 50Ohm ST Panel Mount Gold - Bulk (Alt: 131-3901-406) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5276 / $13.1595 | Buy Now |
Part Details for 131-3901-406
131-3901-406 CAD Models
131-3901-406 Part Data Attributes
|
131-3901-406
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
131-3901-406
Bel Fuse
RF Connector Adapter, SMB-SMB, Jack-jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 8 Weeks | |
Adapter Style | SMB-SMB | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Material | BRASS | |
Contact Style | COAX | |
Durability | 500 Cycles | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C |