Part Details for 131-3901-406 by Cinch Connectivity Solutions
Overview of 131-3901-406 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER1390-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, Ferrite-Core, 5353, | |
SER1390-153MLD | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, Ferrite-Core, 5353, |
Price & Stock for 131-3901-406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F9930
|
Newark | Smb Jack Bulkhead Jack Assembly, Adapter/Bag |Johnson Cinch Connectivity 131-3901-406 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5200 / $15.5400 | Buy Now |
DISTI #
131-3901-406-ND
|
DigiKey | CONN ADAPT JACK-JACK SMB 50OHM Min Qty: 250 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.9346 | Buy Now |
DISTI #
530-131-3901-406
|
Mouser Electronics | RF Connectors / Coaxial Connectors 50 Ohm JK-BJ JK In-Series Adapter RoHS: Compliant | 0 |
|
$10.9500 | Order Now |
DISTI #
74421216
|
RS | SMB Jack Assembly, Straight Cabled Bulkhead, RG405 | Johnson-Cinch Connectivity Solutions 131-3901-406 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$12.6800 | RFQ |
DISTI #
EFJ131-3901-406
|
Interstate Connecting Components | COAXIAL CONNECTORS | 0 |
|
$13.0615 / $13.2656 | Buy Now |
DISTI #
131-3901-406
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 250 | 0 |
|
$10.8800 | Buy Now |
Part Details for 131-3901-406
131-3901-406 CAD Models
131-3901-406 Part Data Attributes
|
131-3901-406
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
131-3901-406
Cinch Connectivity Solutions
RF Connector Adapter, SMB-SMB, Panel Mount, Male-Male, Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | SMB-SMB | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
Contact Gender | MALE-MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.12 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
VSWR | 1.36 |
Alternate Parts for 131-3901-406
This table gives cross-reference parts and alternative options found for 131-3901-406. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 131-3901-406, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
131-3901-406 | CONNECTOR, PANEL MOUNT, MALE-MALE, RF STRAIGHT ADAPTER, JACK | Artesyn Embedded Technologies | 131-3901-406 vs 131-3901-406 |