Part Details for 131-6304-401 by Cinch Connectivity Solutions
Overview of 131-6304-401 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91596-304TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Bottom Entry, Double row, 4 Positions, 2.00mm (0.079in) Pitch. | |
51963-041LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6P 32S Vertical Header. | |
10143746-304KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Horizontal, Header, Surface Mount, 4 Position,side to side,side latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Price & Stock for 131-6304-401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08B626
|
Newark | Smc Jack Assembly, Straight Cabled Bulkhead, Rg316 Ds/Bag |Johnson Cinch Connectivity 131-6304-401 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.3700 / $26.0400 | Buy Now |
DISTI #
J10509-ND
|
DigiKey | CONN SMC JACK STR 50 OHM SOLDER Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.6709 | Buy Now |
DISTI #
530-131-6304-401
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMC Jack Straight Bulkhead RG316 DS | 242 |
|
$12.7000 / $21.1000 | Buy Now |
DISTI #
74421032
|
RS | Brown TIP JACK, .080 PIN | Johnson-Cinch Connectivity Solutions 131-6304-401 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$14.5600 | RFQ |
DISTI #
EFJ131-6304-401
|
Interstate Connecting Components | COAXIAL CONNECTORS | 0 |
|
$15.0000 / $15.2344 | Buy Now |
DISTI #
131-6304-401
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 500 | 0 |
|
$12.1800 / $12.5000 | Buy Now |
Part Details for 131-6304-401
131-6304-401 CAD Models
131-6304-401 Part Data Attributes
|
131-6304-401
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
131-6304-401
Cinch Connectivity Solutions
RF SMC Connector, Male, Panel Mount, Cable Mount, Crimp Terminal, Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | APPLICABLE CABLES: RG 188; RG 316 DS, INSERTION LOSS MAX AT 4 GHZ, CAPTIVE CONTACT | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 10 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP | |
VSWR | 1.6 |
Alternate Parts for 131-6304-401
This table gives cross-reference parts and alternative options found for 131-6304-401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 131-6304-401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
131-6304-406 | RF SMC Connector, Male, Panel Mount, Cable Mount, Crimp Terminal, Jack, | Cinch Connectivity Solutions | 131-6304-401 vs 131-6304-406 |