There are no models available for this part yet.
Overview of 131-6402-001 by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-2-564-02L | Coilcraft Inc | General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
164-02A06L | Coilcraft Inc | Variable Inductor, 0.026uH Min, 0.034uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT | |
BU16-4021R5BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for 131-6402-001 by Cinch Connectivity Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
J10510-ND
|
DigiKey | CONN SMC PLUG STR 50OHM SOLDER Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7036 | Buy Now | |
DISTI #
530-131-6402-001
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMC Plug Straight RG-178 RoHS: Compliant | 137 |
|
$8.5700 / $12.3000 | Buy Now | |
DISTI #
70880485
|
RS | SMC Plug, Straight Cabled, RG178 | Johnson-Cinch Connectivity Solutions 131-6402-001 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.4500 / $12.4200 | RFQ | |
DISTI #
79050074
|
Verical | Conn SMC 0Hz to 10GHz 50Ohm Crimp ST Cable Mount PL Gold Over Nickel Min Qty: 25 Package Multiple: 25 Date Code: 2414 | Americas - 450 |
|
$9.4957 / $12.2189 | Buy Now | |
DISTI #
EFJ131-6402-001
|
Interstate Connecting Components | 0 |
|
$7.9688 / $8.6032 | Buy Now |
CAD Models for 131-6402-001 by Cinch Connectivity Solutions
Part Data Attributes for 131-6402-001 by Cinch Connectivity Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCH CONNECTIVITY SOLUTIONS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Samacsys Manufacturer
|
Cinch Connectivity Solutions
|
Additional Feature
|
APPLICABLE CABLES: RG 178/U; RG 196, INSERTION LOSS MAX AT 4 GHZ
|
Body/Shell Style
|
PLUG
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF SMC CONNECTOR
|
Contact Finish Mating
|
GOLD (30)
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
FEMALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Loss
|
0.25 dB
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Operating Frequency-Max
|
10 GHz
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Termination Type
|
CRIMP
|
VSWR
|
1.65
|
Alternate Parts for 131-6402-001
This table gives cross-reference parts and alternative options found for 131-6402-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 131-6402-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
131-6402-001 | RF SMC Connector, Female, Cable Mount, Crimp Terminal, Plug | EF Johnson Technologies Inc | 131-6402-001 vs 131-6402-001 |