Datasheets
131-6403-106 by:

RF SMC Connector, Female, Cable Mount, Crimp Terminal, Plug,

Part Details for 131-6403-106 by Vertiv Inc

Overview of 131-6403-106 by Vertiv Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 131-6403-106

131-6403-106 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

131-6403-106 Part Data Attributes

131-6403-106 Vertiv Inc
Buy Now Datasheet
Compare Parts:
131-6403-106 Vertiv Inc RF SMC Connector, Female, Cable Mount, Crimp Terminal, Plug,
Part Life Cycle Code Transferred
Ihs Manufacturer VERTIV CO
Reach Compliance Code unknown
Additional Feature APPLICABLE CABLES: RG 161/U; RG 174; RG 188; RG 316, INSERTION LOSS MAX AT 4 GHZ, CAPTIVE CONTACT
Body/Shell Style PLUG
Characteristic Impedance 50 Ω
Connector Type RF SMC CONNECTOR
Contact Finish Mating GOLD (30)
Contact Finish Termination GOLD (30)
Contact Gender FEMALE
Coupling Type THREADED
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insertion Loss 0.5 dB
Insulator Material POLYTETRAFLUOROETHYLENE
JESD-609 Code e4
MIL Conformance NO
Mounting Style RIGHT ANGLE
Mounting Type CABLE
Operating Frequency-Max 10 GHz
Option GENERAL PURPOSE
Panel Mount NO
Termination Type CRIMP
VSWR 1.7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 131-6403-106 by Vertiv Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 131-6403-106 by Vertiv Inc

  • Please alert me when 131-6403-106 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 131-6403-106 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 131-6403-106 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 131-6403-106 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 131-6403-106.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 131-6403-106 by Vertiv Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: