-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67013-036LF | Amphenol Communications Solutions | Berg Duflex Housing, single row, 36 Position. | |
67013-017LF | Amphenol Communications Solutions | Berg Duflex Housing, single row, 17 Position. | |
67013-025LF | Amphenol Communications Solutions | Berg Duflex Housing, single row, 25 Position. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F9773
|
Newark | Smc Jack Assembly, Straight Pcb/Bag Rohs Compliant: Yes |Johnson Cinch Connectivity 131-6701-201 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4000 / $8.6000 | Buy Now |
DISTI #
J10128-ND
|
DigiKey | CONN SMC JACK STR 50 OHM PCB Min Qty: 250 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9386 | Buy Now |
DISTI #
530-131-6701-201
|
Mouser Electronics | RF Connectors / Coaxial Connectors STRT SMC JK RCPT GLD RoHS: Compliant | 0 |
|
$4.9300 | Order Now |
DISTI #
70406101
|
RS | Straight 50Ohms PCB Mount RF Connector, jack, Solder Termination, RG178, RG316 | Johnson-Cinch Connectivity Solutions 131-6701-201 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2000 / $5.2500 | RFQ |
|
Bisco Industries | 37 |
|
Buy Now | ||
|
Quest Components | RF SMC CONNECTOR, 1 CONTACT(S), MALE, BOARD MOUNT, SOLDER TERMINAL, LOCKING, RECEPTACLE | 17 |
|
$7.8274 / $11.7411 | Buy Now |
DISTI #
EFJ131-6701-201
|
Interstate Connecting Components | COAXIAL CONNECTORS | 0 |
|
$3.4688 / $5.1111 | Buy Now |
DISTI #
131-6701-201
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 250 | 0 |
|
$2.5900 / $4.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy