Part Details for 131-6701-401 by EF Johnson Technologies Inc
Overview of 131-6701-401 by EF Johnson Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 131-6701-401
131-6701-401 CAD Models
131-6701-401 Part Data Attributes
|
131-6701-401
EF Johnson Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
131-6701-401
EF Johnson Technologies Inc
RF SMC Connector, Male, Panel Mount, Solder Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EF JOHNSON CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 10 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for 131-6701-401
This table gives cross-reference parts and alternative options found for 131-6701-401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 131-6701-401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
131-6701-406 | CONNECTOR, PANEL MOUNT, MALE, SMC CONNECTOR, SOLDER, RECEPTACLE | Artesyn Embedded Technologies | 131-6701-401 vs 131-6701-406 |
131-6701-406 | RF SMC Connector, Male, Panel Mount, Solder Terminal, Receptacle | EF Johnson Technologies Inc | 131-6701-401 vs 131-6701-406 |
131-6701-401 | RF SMC Connector, 1 Contact(s), Male, Locking, Jack | Bel Fuse | 131-6701-401 vs 131-6701-401 |
131-6701-406 | RF SMC Connector, Male, Panel Mount, Solder Terminal, Receptacle, | Vertiv Inc | 131-6701-401 vs 131-6701-406 |