Part Details for 131-6711-202 by Vertiv Inc
Overview of 131-6711-202 by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 131-6711-202
131-6711-202 CAD Models
131-6711-202 Part Data Attributes
|
131-6711-202
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
131-6711-202
Vertiv Inc
RF SMC Connector, Male, Board Mount, Surface Mount Terminal, Jack
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VERTIV CO | |
Reach Compliance Code | unknown | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | GOLD (30) OVER NICKEL (50) | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 10 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT |
Alternate Parts for 131-6711-202
This table gives cross-reference parts and alternative options found for 131-6711-202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 131-6711-202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
131-6711-201 | RF SMC Connector, Male, Board Mount, Surface Mount Terminal, Receptacle, | Cinch Connectivity Solutions | 131-6711-202 vs 131-6711-201 |
131-6711-202 | RF SMC Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Locking, Jack | Bel Fuse | 131-6711-202 vs 131-6711-202 |
131-6711-205 | RF SMC Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Locking, Jack | Bel Fuse | 131-6711-202 vs 131-6711-205 |
131-6711-202 | CONNECTOR, BOARD TERMINATED, MALE, SMC CONNECTOR, SURFACE MOUNT, JACK | Artesyn Embedded Technologies | 131-6711-202 vs 131-6711-202 |
131-6711-205 | RF SMC Connector, Male, Board Mount, Surface Mount Terminal, Jack, | Vertiv Inc | 131-6711-202 vs 131-6711-205 |
131-6711-206 | CONNECTOR, BOARD TERMINATED, MALE, SMC CONNECTOR, SURFACE MOUNT, JACK | Artesyn Embedded Technologies | 131-6711-202 vs 131-6711-206 |
131-6711-206 | RF SMC Connector, Male, Board Mount, Surface Mount Terminal, Jack | Vertiv Inc | 131-6711-202 vs 131-6711-206 |