-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMB Connector, Female, Cable Mount, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F3629
|
Newark | Rf/Coaxial Smb Plug R/A 75 Ohm Crimp/Sldr, Connector Type:Smb Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Solder, Impedance:75Ohm, Coaxial Cable Types:Rg179, Rg187, Contact Material:Beryllium Copper Rohs Compliant: Yes |Johnson Cinch Connectivity 131-8403-101 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5500 / $9.4700 | Buy Now |
DISTI #
30AC3208
|
Newark | Smb Plug Assembly, Right Angle Cabled, Mini-75 Ohm, Rg179 Rohs Compliant: Yes |Johnson Cinch Connectivity 131-8403-101 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4100 / $10.2800 | Buy Now |
DISTI #
J10160-ND
|
DigiKey | CONN MINI SMB PLUG R/A 75 OHM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
4222 In Stock |
|
$4.1960 / $5.7200 | Buy Now |
DISTI #
530-131-8403-101
|
Mouser Electronics | RF Connectors / Coaxial Connectors 75ohm R/A PL 179 GLD RoHS: Compliant | 195 |
|
$5.2800 / $6.2900 | Buy Now |
DISTI #
70090579
|
RS | Mini-75 Ohm SMB Plug Right Angle Cabled RG179 | Johnson-Cinch Connectivity Solutions 131-8403-101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 35 |
|
$6.2700 / $8.1400 | Buy Now |
DISTI #
80623214
|
Verical | Conn Mini-SMB 0Hz to 2GHz 75Ohm Crimp RA Cable Mount PL Gold Over Nickel Min Qty: 25 Package Multiple: 25 Date Code: 2327 | Americas - 450 |
|
$7.2970 / $9.1287 | Buy Now |
DISTI #
EFJ131-8403-101
|
Interstate Connecting Components | COAXIAL CONNECTORS | 0 |
|
$5.7656 / $7.0968 | Buy Now |
DISTI #
131-8403-101
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$4.0500 / $5.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
131-8403-101
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
131-8403-101
Cinch Connectivity Solutions
RF SMB Connector, Female, Cable Mount, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | APPLICABLE CABLES: RG 179; RG 187, CAPTIVE CONTACT | |
Body Breadth | 0.25 inch | |
Body Depth | 0.545 inch | |
Body Length | 0.25 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-179 | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Gender | FEMALE | |
Contact Resistance | 16 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Loss | 0.6 dB | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 2 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.43 |