Part Details for 131-8403-111 by Cinch Connectivity Solutions
Overview of 131-8403-111 by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 131-8403-111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
131-8403-111-ND
|
DigiKey | CONN MINI SMB PLUG R/A 75 OHM Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.5596 | Buy Now |
DISTI #
530-131-8403-111
|
Mouser Electronics | RF Connectors / Coaxial Connectors JCI Mini 75 Ohm SMB CONNECTOR RoHS: Compliant | 0 |
|
$9.8800 / $10.3800 | Order Now |
DISTI #
70090485
|
RS | Mini-75 Ohm SMB Plug, Right Angle Cabled, RG179 | Johnson-Cinch Connectivity Solutions 131-8403-111 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4400 / $10.5500 | RFQ |
DISTI #
EFJ131-8403-111
|
Interstate Connecting Components | 0 |
|
$8.5469 / $9.7620 | Buy Now | |
DISTI #
131-8403-111
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 8 |
|
$2.1400 | Buy Now |
Part Details for 131-8403-111
131-8403-111 CAD Models
131-8403-111 Part Data Attributes
|
131-8403-111
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
131-8403-111
Cinch Connectivity Solutions
RF SMB Connector, Female, Cable Mount, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | APPLICABLE CABLES: RG 179; RG 187, CAPTIVE CONTACT | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.6 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 2 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.43 |
Alternate Parts for 131-8403-111
This table gives cross-reference parts and alternative options found for 131-8403-111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 131-8403-111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
131-8403-111 | RF SMB Connector, 1 Contact(s), Female, Locking, Plug | Bel Fuse | 131-8403-111 vs 131-8403-111 |